HEDS-9200-300
Rotary Encoder, Optical, Incremental, 300 LPI, 0 Detents, Vertical, Without Push Switch
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: HEDS-9200-300
Secondary Manufacturer Part#: HEDS-9200#300
- RoHS 10 Compliant
- Tariff Charges
The HEDS-9200#300 is a 2-channel Linear Optical Incremental Encoder module operated in conjunction with a code-strip, this module detects linear position. Due to a highly collimated light source and unique photo-detector array, the module is extremely tolerant to mounting misalignment. The two channel digital outputs and the single 5V supply input are accessed through four 0.025-inch square pins located on 0.1-inch centres.
- High performance
- High resolution
- Easy to mount
- No signal adjustment required
- Insensitive to mechanical disturbances
- Small size
- Dual channel quadrature output
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 300 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 100 °C | ||
| -40 °C | ||
| Vertical | ||
| HEDS-9200 Series | ||
| Without Push Switch | ||
| Screw Mount | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709700 |
| Schedule B: | 8543709665 |