PDP SEO Portlet

HEDS-9140-I00

Rotary Encoder, Optical, Incremental, 512 PPR, 0 Detents, Vertical, Without Push Switch

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9140-I00
Secondary Manufacturer Part#: HEDS-9140#I00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-9140 series 3-channel Optical Incremental Encoder modules used with a code-wheel, these modules detect rotary position. Due to a highly collimated light source and unique photo detector array, these modules provide the same high performance found in the HEDS-9000/9100 two channel encoder family. It has two channel quadrature outputs plus a third channel index output. This index output is a 90 electrical degree high true index pulse which is generated once for each full rotation of the code-wheel. It is designed for use with a HEDS-5140 code-wheel which has an optical radius of 11.00mm (0.433-inch). The quadrature signals and the index pulse are accessed through five 0.025" square pins located on 0.1"" centres."

  • Dual channel quadrature output with index pulse
  • Easy to mount
  • No signal adjustment required
  • Small size
  • TTL compatible
  • Single 5V supply
  • -40 to 100°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Quadrature
512
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDS-9140 Series
Without Push Switch
Chassis Mount
No Shaft
5.5
4.5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$26.9654
400+
$25.9148
800+
$24.8642
1600+
$23.8136
3200+
$23.37585