PDP SEO Portlet

HEDS-9140-B00

Rotary Encoder, Module, Optical, Incremental, 1000 PPR, 0 Detents, Vertical, Without Push Switch

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9140-B00
Secondary Manufacturer Part#: HEDS-9140-B00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-9140-B00 is a 3-channel Optical Incremental Encoder module. When used with a codewheel, these low cost modules detect rotary position. Each module consists of a lensed LED source and a detector IC enclosed in a small plastic package. Due to a highly collimated light source and unique photo-detector array, these modules provide the same high performance found in the HEDS-9000/9100 two channel encoder family. The HEDS-9140 has two channel quadrature outputs plus a third channel index output. This index output is a 90 electrical degree high true index pulse which is generated once for each full rotation of the code-wheel.The HEDS-9140 is designed for use with a HEDx-5x4x codewheel which has an optical radius of 11.00 mm (0.433 inch). The quadrature signals and the index pulse are accessed through five 0.025-inch square pins located on 0.1-inch centres.

  • Dual channel quadrature output with index pulse
  • Easy to mount
  • Small size
  • TTL compatible
  • Single 5V supply
  • No signal adjustment required
  • -40 to 100°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Quadrature
1000
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDS-9140 Series
Without Push Switch
Chassis Mount
No Shaft
5.5
4.5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$29.1555
400+
$29.00825
800+
$28.861
1600+
$28.71375
3200+
$28.5665