PDP SEO Portlet

HEDS-9140-A00

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9140-A00
Secondary Manufacturer Part#: HEDS-9140#A00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
500
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDS-9140 Series
Without Push Switch
30000 RPM
Chassis Mount
No Shaft
5.5 V
4.5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$26.9654
200+
$25.9148
400+
$24.8642
800+
$23.8136
1600+
$23.37585