PDP SEO Portlet

HEDS-9100-I00

Optical Incremental Encoder Module 5-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9100-I00
Secondary Manufacturer Part#: HEDS-9100#I00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-9000 and the HEDS-9100 series are high performance, low cost, optical incremental encoder modules. When used with a codewheel, these modules detect rotary position. The modules consist of a lensed (LED) source and a detector IC enclosed in a small C-shaped plastic package. Due to a highly collimated light source and unique photodetector array, these modules are extremely tolerant to mounting misalignment. The two channel digital outputs and the single 5 V supply input are accessed through five 0.025 inch square pins located on 0.1 inch centers.

  • High Performance
  • High Resolution
  • Low Cost
  • Easy to Mount
  • No Signal Adjustment Required
  • Small Size
  • -40 degrees C to 100 degrees C Operating Temperature
  • Two Channel Quadrature Output
  • TTL Compatible
  • Single 5V Supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$19.558
400+
$18.796
800+
$18.034
1600+
$17.272
3200+
$16.9545