PDP SEO Portlet

HEDS-9100-H00

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9100-H00
Secondary Manufacturer Part#: HEDS-9100#H00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
400
Optical
Incremental
2
100 °C
-40 °C
Vertical
HEDS-9100 Series
Without Push Switch
Chassis Mount
No Shaft
5.5 V
4.5 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$19.558
400+
$18.796
800+
$18.034
1600+
$17.272
3200+
$16.9545