PDP SEO Portlet

HEDS-9100-E00

Rotary Encoder, Module, Optical, Incremental, 200 PPR, 0 Detents, Vertical, Without Push Switch

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9100-E00
Secondary Manufacturer Part#: HEDS-9100#E00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-9100#E00 is a 2-channel Optical Incremental Encoder module offers high performance, when used with a code-wheel, modules detect rotary position. Due to a highly collimated light source and unique photo-detector array, these modules are extremely tolerant to mounting misalignment. The two channel digital outputs and the single 5V supply input are accessed through five 0.025" square pins located on 0.1"" centres. Standard resolutions for the HEDS-9100, standard resolutions between 96CPR and 512CPR are available for use with a HEDS-5120 code-wheel or equivalent."

  • Dual channel quadrature output
  • High resolution
  • Easy to mount
  • Small size
  • TTL Compatible
  • Single 5V supply
  • -40 to 100°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Quadrature
200
Optical
Incremental
2
100 °C
-40 °C
Vertical
HEDS-9100 Series
Without Push Switch
Chassis Mount
No Shaft
5.5
4.5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$19.558
400+
$18.796
800+
$18.034
1600+
$17.272
3200+
$16.9545