HEDS-9100-B00
Rotary Encoder, Optical, Incremental, 1000 PPR, 0 Detents, Vertical, Without Push Switch
- RoHS 10 Compliant
- Tariff Charges
The HEDS-9100#B00 is a 2-channel high performance optical incremental Encoder Module provides sophisticated motion detection, making them ideal for high volume applications. Typical applications include printers, plotters and tape drives. The module consist of a lensed (LED) source and a detector IC enclosed. Due to a highly collimated light source and unique photo detector array, this module is extremely tolerant to mounting misalignment. The 2-channel digital outputs and the single 5V supply input are accessed through five 0.025-inch square pins located on 0.1-inch centers.
- High resolution
- Easy to mount
- No signal adjustment required
- Small size
- Two channel quadrature output
- TTL compatible
- -40 to 100°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 1000 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 100 °C | ||
| -40 °C | ||
| Vertical | ||
| HEDS-9100 Series | ||
| Without Push Switch | ||
| Chassis Mount | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |