PDP SEO Portlet

HEDS-9100-A00

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9100-A00
Secondary Manufacturer Part#: HEDS-9100#A00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
500
Optical
Incremental
2
100 °C
-40 °C
Vertical
HEDS-9100 Series
Without Push Switch
Chassis Mount
No Shaft
5.5
4.5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$19.558
200+
$18.796
400+
$18.034
800+
$17.272
1600+
$16.9545