PDP SEO Portlet

HEDS-9040-T00

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9040-T00
Secondary Manufacturer Part#: HEDS-9040#T00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
2000
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDS-9040 Series
Without Push Switch
Chassis Mount
No Shaft
5.5
4.5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$28.9366
400+
$27.8092
800+
$26.6818
1600+
$25.5544
3200+
$25.08465