PDP SEO Portlet

HEDS-9040-J00

Optical Incremental Encoder Module

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9040-J00
Secondary Manufacturer Part#: HEDS-9040#J00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-9040 and series are three channel optical incremental encoder modules. When used with a codewheel, these low cost modules detect rotary position. Each module consists of a lensed LED source and a detector IC enclosed in a small plastic package. Due to a highly collimated light source and a unique photodetector array, these modules provide the same high performance found in the HEDS-9000/9100 two channel encoder family.

  • Two channel quadrature output with index pulse
  • Resolution up to 2000 CPR (Counts Per Revolution)
  • Low cost
  • Easy to mount
  • No signal adjustment required
  • Small size
  • -40°C to 100°C operating temperature
  • TTL compatible
  • Single 5 V supply

Technical Attributes

Find Similar Parts

Description Value
Quadrature
1024
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDS-9040 Series
Without Push Switch
Chassis Mount
No Shaft
5.5
4.5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$26.9654
400+
$25.9148
800+
$24.8642
1600+
$23.8136
3200+
$23.37585