PDP SEO Portlet

HEDS-9040-B00

Rotary Encoder, Optical, Incremental, 1000 PPR, 0 Detents, Vertical, Without Push Switch

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9040-B00
Secondary Manufacturer Part#: HEDS-9040#B00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-9040#B00 is a 3-channel Optical Incremental Encoder Module with straight leads. When used with a code wheel, this module detect rotary position, each module consists of a lensed LED source and a detector IC. Due to a highly collimated light source and an unique photo detector array, this module provides the same high performance found in the HEDS-9000/9100 two channel encoder family.

  • No signal adjustment required
  • Easy to mount
  • Small size
  • TTL compatible
  • -40 to 100°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Quadrature
1000
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDS-9040 Series
Without Push Switch
Chassis Mount
No Shaft
5.5
4.5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$20.02
400+
$19.24
600+
$18.46
1000+
$17.68
2000+
$17.355