PDP SEO Portlet

HEDS-9000-B00

Rotary Encoder, Optical, Incremental, 1000 PPR, 0 Detents, Vertical, Without Push Switch

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9000-B00
Secondary Manufacturer Part#: HEDS-9000#B00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-9000 series are high performance, low cost, optical incremental encoder modules. When used with a codewheel, these modules detect rotary position. The modules consist of a lensed (LED) source and a detector IC enclosed in a small C-shaped plastic package. Due to a highly collimated light source and unique photodetector array, these modules are extremely tolerant to mounting misalignment. The two channel digital outputs and the single 5 V supply input are accessed through five 0.025 inch square pins located on 0.1 inch centers. Standard resolutions for the HEDS-9000 are 500 CPR and 1000 CPR for use with a HEDS-6100 codewheel or equivalent. For the HEDS-9100, standard resolutions between 96 CPR and 512 CPR are available for use with a HEDS-5120 codewheel or equivalent.

  • High performance
  • High resolution
  • Low cost
  • Easy to mount
  • No signal adjustment required
  • Small size
  • -40°C to 100°C operating temperature
  • Two channel quadrature output
  • TTL compatible
  • Single 5 V supply

Technical Attributes

Find Similar Parts

Description Value
Quadrature
1000
Optical
Incremental
2
100 °C
-40 °C
Vertical
HEDS-9000 Series
Without Push Switch
Chassis Mount
No Shaft
5.5
4.5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  79.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$19.558
200+
$18.796
400+
$18.034
800+
$17.272
1600+
$16.9545