PDP SEO Portlet

HEDS-8907-001

Optical Encoder Protective Silicon Cover

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-8907-001
Secondary Manufacturer Part#: HEDS-8907-001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-8904 comes in an option of two-channel or three-channel optical incremental encoder kit with codewheel integrated in a protective housing. The encoder is lead free and compliant to the RoHS directive. Each encoder kit consists of a collimated LED source and a detector IC enclosed within a small plastic package. The HEDS-8904 optical encoder has two-channel quadrature outputs (A,B) plus a third channel index output (I). There are three index options available. i.e. ungated, gated-90° and gated-180 ° electrical degree index pulse. The HEDS-8904 series optical encoder is designed for use with motors with shaft diameters of 2mm and up to 5mm. The quadrature, index and power supplied to the encoder are accessed through an 8-pin male connector of 1.25 mm pitch. The HEDS-8904 solution enables the servo system to be more compact. With the aid of alignment jig, the assembly process will also require less alignment time, thus making the assembly process much easier for servo motor integration.

  • 3-channel differential output (A,B) with ungated, gated- 90 ° and gated-180 ° index pulse (I)
  • 2-channel differential output available
  • Up to 500 Cycles Per Revolution (CPR)
  • Up to 30000 rpm motor speed
  • -40 °C to 100 °C operating temperature
  • Single 5 V supply
  • Integrated RS-422 line driver
  • Quick and easy assembly

Technical Attributes

Find Similar Parts

Description Value
Protective Silicon Cover
HEDx-5xx0, HEDM-5xx0 Series Optical Encoder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$4.455
2000+
$4.4325
4000+
$4.41
8000+
$4.3875
16000+
$4.365