PDP SEO Portlet

HEDS-8904

Locking Connector, HED-5500, HEDS-5600, HEDS-5700 Series Encoders

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-8904
Secondary Manufacturer Part#: HEDS-8904
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-8904 is a Locking Connector Housing for use with Klinkie (HEDS-55XX/56XX series) and Klinkie RPG (HEDS-57XX series) encoders. It is used in the HEDS-8902/8903 cable/connector assemblies.

  • 3-channel differential output (A,B) with ungated, gated- 90 ° and gated-180 ° index pulse (I)
  • 2-channel differential output available
  • Up to 500 Cycles Per Revolution (CPR)
  • Up to 30000 rpm motor speed
  • -40 °C to 100 °C operating temperature
  • Single 5 V supply
  • Integrated RS-422 line driver
  • Quick and easy assembly

Technical Attributes

Find Similar Parts

Description Value
Locking Connector Housing
HEDS-55xx, HEDS-56xx, HEDS-57xx Series Optical Encoder, HEDS-8902, HEDS-8903 Series Cable / Connecto

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1389  Mult:1  
USD $:
1389+
$3.3165
2778+
$3.29975
5556+
$3.283
11112+
$3.26625
22224+
$3.2495