PDP SEO Portlet

HEDS-8902

Sensor Cable, Encoder, Molex KK Connector, Free End, 4 Positions, 152 mm, 5.98 ""

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-8902
Secondary Manufacturer Part#: HEDS-8902
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-8902 is a 2-channel sensor cable with locking connector at one end and 4 flying leads at the other end.

  • 3-channel differential output (A,B) with ungated, gated- 90 ° and gated-180 ° index pulse (I)
  • 2-channel differential output available
  • Up to 500 Cycles Per Revolution (CPR)
  • Up to 30000 rpm motor speed
  • -40 °C to 100 °C operating temperature
  • Single 5 V supply
  • Integrated RS-422 line driver
  • Quick and easy assembly

Technical Attributes

Find Similar Parts

Description Value
Wire Assembly
HEDx-5xxx Series Optical Encoder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:566  Mult:1  
USD $:
566+
$8.32344
1132+
$8.2814
2264+
$8.23936
4528+
$8.19732
9056+
$8.15528