HEDS-5600#A06
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: HEDS-5600#A06
Secondary Manufacturer Part#: HEDS-5600#A06
- RoHS 10 Compliant
- Tariff Charges
High performance, low cost, two channel optical incremental encoder emphasize high reliability, high resolution and easy assembly. It provides motion detection at a low cost, making them ideal for high volume applications. Typical applications include printers, plotters, tape drives, positioning tables and automatic handlers.
- Quick and easy assembly
- No signal adjustment required
- External mounting ears available
- Resolutions up to 1024 counts per revolution
- Small size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 500 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 100 °C | ||
| -40 °C | ||
| Vertical | ||
| HEDS-56xx Series | ||
| Without Push Switch | ||
| 30000 | ||
| Screw Mount | ||
| 0.25 | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| 5 Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |