PDP SEO Portlet

HEDS-5540-A14

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-5540-A14
Secondary Manufacturer Part#: HEDS-5540#A14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-5540#A14 is a 3-channel Optical Incremental Encoder emphasizes high reliability, high resolution and easy assembly. The encoder contains a lenses LED source, an integrated circuit with detectors and output circuitry and a code-wheel which rotates between the emitter and detector IC. The outputs of are two square waves in quadrature. It also has a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the code-wheel. This series utilizes metal code-wheels, while the HEDM series utilizes a film code-wheel allowing for resolutions to 1024CPR. These encoders may be quickly and easily mounted to a motor. The quadrature signals and the index pulse are accessed through five 0.025" square pins located on 0.1"" centres."

  • Dual channel quadrature output with optional index pulse
  • Quick and easy assembly
  • No signal adjustment required
  • Small size
  • TTL compatible
  • Single 5V supply
  • -40 to 100°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Quadrature
500
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDS-55xx Series
Without Push Switch
30000
Screw Mount
5
No Shaft
5.5
4.5
5 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$39.3008
200+
$37.7696
400+
$36.2384
800+
$34.7072
1600+
$34.0692