HEDS-5500-A13
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
- RoHS 10 Compliant
- Tariff Charges
The HEDS-5500#A13 is a 2-channel Optical Incremental Encoder emphasizes high reliability, high resolution and easy assembly. The encoder contains a lenses LED source, an integrated circuit with detectors and output circuitry and a code-wheel which rotates between the emitter and detector IC. The outputs of are two square waves in quadrature. It also has a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the code-wheel. This series utilizes metal code-wheels, while the HEDM series utilizes a film code-wheel allowing for resolutions to 1024CPR. These encoders may be quickly and easily mounted to a motor. The quadrature signals and the index pulse are accessed through five 0.025" square pins located on 0.1"" centres."
- Dual channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- Small size
- TTL compatible
- Single 5V supply
- -40 to 100°C Operating temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 500 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 100 °C | ||
| -40 °C | ||
| Vertical | ||
| HEDS-55xx Series | ||
| Without Push Switch | ||
| 30000 | ||
| Screw Mount | ||
| 8 | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| 5 Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709700 |
| Schedule B: | 8543709665 |