PDP SEO Portlet

HEDS-5140-A13

Encoder Code Wheel, Metal, 500 CPR, 8 mm Diameter Shaft

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-5140-A13
Secondary Manufacturer Part#: HEDS-5140#A13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-5140#A13 is a Code Wheel for HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series encoder modules. The metal code wheel is the most versatile, with a temperature rating up to 100°C, resolution to 500 CPR. In addition, this material offers a specific reliability rating. It is important to consider the specific application operating environment, long term operating conditions and temperature ranges when choosing a code wheel material.

  • ±0.25mm Shaft axial play
  • ±0.1mm TIR Shaft eccentricity plus radial play
  • 250000rad/sec² Acceleration
  • -40 to +100°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Screw Mount
-40 to 100 °C
25.4 x 25.4 x 5.94 mm
Two and Three Channel Codewheels

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$13.706
600+
$13.172
1200+
$12.638
2400+
$12.104
4800+
$11.8815