PDP SEO Portlet

HEDS-5140-A11

Encoder Code Wheel, Metal, 500 CPR, 4 mm Diameter Shaft

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-5140-A11
Secondary Manufacturer Part#: HEDS-5140#A11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-5140#A11 is a 3-channel Code Wheel features 4mm shaft and 500CPR (cycles/revolution) resolution. This code wheel gives an index output. Suitable for use with HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series optical encoder modules.

  • Codewheels Available in Glass, Film, and Metal
  • Available in Two Standard Diameters
  • Cost Effective
  • Resolutions from 96 CPR to 2048 CPR
  • For Use with HEDS-90XX/91XX Series Two and Three

Technical Attributes

Find Similar Parts

Description Value
Screw Mount
-40 to 100 °C
25.4 x 25.4 x 5.94 mm
Two and Three Channel Codewheels

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$13.706
600+
$13.172
1200+
$12.638
2400+
$12.104
4800+
$11.8815