PDP SEO Portlet

HEDR-5421-EP111

Rotary Encoder, Housed, Optical, Incremental, 200 PPR, 0 Detents, Horizontal, Without Push Switch

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDR-5421-EP111
Secondary Manufacturer Part#: HEDR-5421-EP111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDR-5421-EP111 is a mid sized Housed Encoder high performance, cost-effective, two-channel optional incremental housed encoder. It emphasizes high reliability, high resolution and easy assembly. The HEDR-542x housed encoder use reflective technology to sense rotary position. This sensor consists of an LED light source and a photo detector IC in a single SO-8 surface mount package. The outputs of the HEDR-542x encoder is two square waves in quadrature.

  • Two channel quadrature output
  • Quick and easy assembly
  • -10 to +85°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:288  Mult:288  
USD $:
288+
$22.47795
576+
$22.36442
1152+
$22.2509
2304+
$22.13738
4608+
$22.02385