HEDR-5420-ES214
Rotary Encoder, Optical, Incremental, 200 PPR, 0 Detents, Vertical, Without Push Switch
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: HEDR-5420-ES214
Secondary Manufacturer Part#: HEDR-5420-ES214
- RoHS 10 Compliant
- Tariff Charges
2-channel mid-sized incremental housing encoder emphasizes high reliability, high resolution and easy assembly. This encoder use reflective technology to sense rotary position. The sensor consists of an LED light source and a photo detector IC in a single SO-8 surface mount package.
- Two channel quadrature output
- Quickly and easily mounted to a motor
- No signal adjustment required
- Resolutions up to 1024 counts per revolution
- TTL compatible
- Silicone rubber - Semi-transparent-ESD protective material
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
| HTSN: | 8543709700 |
| Schedule B: | 8543709665 |