PDP SEO Portlet

HEDR-5120-E06

Reflective Optical Surface Mount Encoder 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDR-5120-E06
Secondary Manufacturer Part#: HEDR-5120#E06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2-channel
  • 28mm Codewheel/hub Assembly Designed To Work With Rose (HEDR-8000/8100 Series)

Technical Attributes

Find Similar Parts

Description Value
Quadrature
200
Optical
Incremental
2
85 °C
-10 °C
Vertical
HEDR-5120 Series
Without Push Switch
Surface Mount
6.35
No Shaft
5.5
4.5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$13.9293
600+
$13.85895
1200+
$13.7886
2400+
$13.71825
4800+
$13.6479