PDP SEO Portlet

HEDM-6140-T12

Two and Three Channel Codewheels

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDM-6140-T12
Secondary Manufacturer Part#: HEDM-6140#T12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDM-6140#T12 is a Code Wheel for HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series encoder modules. The film code wheel offers higher resolution (up to 1024 CPR on a 28mm diameter) with an operating temperature of 70°C. In addition, this material offers a specific reliability rating. It is important to consider the specific application operating environment, long term operating conditions and temperature ranges when choosing a code wheel material.

  • ±0.175mm Shaft axial play
  • ±0.04mm TIR Shaft eccentricity plus radial play
  • 250000rad/sec² Acceleration
  • -40 to +70°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Codewheel
HEDS-904x Series Optical Encoder Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$32.34
400+
$31.08
800+
$29.82
1600+
$28.56
3200+
$28.035