HEDM-5600-B13
Optical Encoder 5-Pin
- RoHS 10 Compliant
- Tariff Charges
HEDM-5600 are high performance, low cost, two and three channel optical incremental encoders. These encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel which rotates between the emitter and detector IC. The outputs of the HEDM-5600 are two square waves in quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the codewheel. HEDM series utilizes a film codewheel allowing for resolutions to 1024 CPR. HEDM-5600 feature external mounting ears. The quadrature signals and the index pulse are accessed through five 0.025 inch square pins located on 0.1 inch centers. Standard resolutions between 96 and 1024 counts per revolution are presently available.
- Two channel quadrature output with optional index pulse
- Quick and easy assembly
- No signal adjustment required
- External mounting ears available
- Low cost
- Resolutions up to 1024 counts per revolution
- Small size –40°C to 100°C operating temperature
- TTL compatible
- Single 5 V supply
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 1000 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 70 °C | ||
| -40 °C | ||
| Vertical | ||
| HEDM-560x Series | ||
| Without Push Switch | ||
| 30000 | ||
| Screw Mount | ||
| 8 | ||
| No Shaft | ||
| 5.5 | ||
| 4.5 | ||
| 5 Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |