PDP SEO Portlet

HEDM-5540-B14

Optical Encoder 5-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDM-5540-B14
Secondary Manufacturer Part#: HEDM-5540-B14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-5500/5540, HEDS-5600/5640, HEDM-5500/5540and HEDM-5600 are high performance, low cost, twoand three channel optical incremental encoders. Theseencoders emphasize high reliability, high resolution, andeasy assembly.Each encoder contains a lensed LED source, an integratedcircuit with detectors and output circuitry, and a codewheelwhich rotates between the emitter and detector IC. Theoutputs of the HEDS-5500/5600 and HEDM-5500/ 5600are two square waves in quadrature. The HEDS-5540/5640and HEDM-5540 also have a third channel index output inaddition to the two channel quadrature. This index outputis a 90 electrical degree, high true index pulse which isgenerated once for each full rotation of the codewheel.The HEDS series utilizes metal codewheels, while theHEDM series utilizes a film codewheel allowing for resolutionsto 1024 CPR.These encoders may be quickly and easily mounted to amotor. For larger diameter motors, the HEDM-5600, andHEDS-5600/5640 feature external mounting ears.The quadrature signals and the index pulse are accessedthrough five 0.025 inch square pins located on 0.1 inchcenters.Standard resolutions between 96 and 1024 counts perrevolution are presently available. Consult local Avagosales representatives for other resolutions.

  • Two channel quadrature output with optional index pulse
  • Quick and easy assembly
  • No signal adjustment required
  • External mounting ears available
  • Low cost
  • Resolutions up to 1024 counts per revolution
  • Small size –40°C to 100°C operating temperature
  • TTL compatible
  • Single 5 V supply

Technical Attributes

Find Similar Parts

Description Value
Quadrature
1000
Optical
Incremental
3
85 °C
-40 °C
Vertical
HEDM-55xx Series
Without Push Switch
30000
Screw Mount
5
No Shaft
5.5
4.5
5 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$44.1337
200+
$43.91081
400+
$43.68791
800+
$43.46501
1600+
$43.24212