PDP SEO Portlet

HEDM-5540-B13

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDM-5540-B13
Secondary Manufacturer Part#: HEDM-5540-B13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
1000
Optical
Incremental
3
85 °C
-40 °C
Vertical
HEDM-55xx Series
Without Push Switch
30000
Screw Mount
8
No Shaft
5.5
4.5
5 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$52.1136
200+
$51.8504
400+
$51.5872
800+
$51.324
1600+
$51.0608