PDP SEO Portlet

HEDM-5500-B13

Optical Encoder 5-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDM-5500-B13
Secondary Manufacturer Part#: HEDM-5500#B13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDM-5500 is high performance, low cost, two and three channel optical incremental encoders. These encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel which rotates between the emitter and detector IC. The outputs of the is two square waves in quadrature. The HEDM-5500 also have a third channel index output in addition to the two channel quadrature. This index output is a 90 electrical degree, high true index pulse which is generated once for each full rotation of the codewheel. The HEDS series utilizes metal codewheels, while the HEDM series utilizes a film codewheel allowing for resolutions to 1024 CPR.

  • Two channel quadrature output with optional index pulse
  • Quick and easy assembly
  • No signal adjustment required
  • External mounting ears available
  • Low cost
  • Resolutions up to 1024 counts per revolution
  • Small size –40°C to 100°C operating temperature
  • TTL compatible
  • Single 5 V supply

Technical Attributes

Find Similar Parts

Description Value
Quadrature
1000
Optical
Incremental
2
70 °C
-40 °C
Vertical
HEDM-55xx Series
Without Push Switch
30000
Screw Mount
8
No Shaft
5.5
4.5
5 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$40.04
200+
$38.48
400+
$36.92
800+
$35.36
1600+
$34.71