PDP SEO Portlet

HEDL-9100-A00

Encoder Line Driver 10-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDL-9100-A00
Secondary Manufacturer Part#: HEDL-9100#A00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Line Drivers are available for 9100 the line driver offers enhanced perform­ance when the encoder is used in noisy environments, or when it is required to drive long distances. The encoder line driver utilizes an industry standard line driver IC, AM26C31Q, which pro­vides comple­men­t­ary outputs for each encoder channel. Thus, the output of the line driver encoder is A, A, B, B and I/I for three channel versions. Suggested line receivers are 26LS32 and 26LS33.

  • Available on Both Encoder Modules (HEDS-9000 Series) and Encoder Kit Housing (HEDS-5500 Series)
  • Complementary Outputs
  • Industry Standard Line Driver IC
  • Single 5 V Supply
  • Onboard Bypass Capacitor

Technical Attributes

Find Similar Parts

Description Value
Line Driver
500
Optical
Incremental
2
100 °C
-40 °C
Vertical
HEDL-9100 Series
Without Push Switch
Chassis Mount
No Shaft
5
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:140  Mult:20  
USD $:
140+
$29.26
280+
$28.12
560+
$26.98
1120+
$25.84
2240+
$25.365