HEDL-5605-H06
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: HEDL-5605-H06
Secondary Manufacturer Part#: HEDL-5605-H06
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Line Driver | ||
| 400 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 100 °C | ||
| -40 °C | ||
| Vertical | ||
| HEDL-560x Series | ||
| Without Push Switch | ||
| Chassis Mount | ||
| No Shaft | ||
| 5 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |