HEDL-5600-H06
Encoder Line Driver 10-Pin
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: HEDL-5600-H06
Secondary Manufacturer Part#: HEDL-5600#H06
- RoHS 10 Compliant
- Tariff Charges
Line Drivers are available for the HEDL-5600#A06 series and the HEDS-9000/9100/9200/9040/9140 series encoders. The line driver offers enhanced performance when the encoder is used in noisy environments, or when it is required to drive long distances. The encoder line driver utilizes an industry standard line driver IC, AM26C31Q, which provides complementary outputs for each encoder channel. Thus, the output of the line driver encoder is A, A, B, B and I/I for three channel versions. Suggested line receivers are 26LS32 and 26LS33.
- Available on Both Encoder Modules (HEDS-9000 Series) and Encoder Kit Housing (HEDS-5500 Series)
- Complementary Outputs
- Industry Standard Line Driver IC
- Single 5 V Supply
- Onboard Bypass Capacitor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Line Driver | ||
| 400 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 100 °C | ||
| -40 °C | ||
| Vertical | ||
| HEDL-560x Series | ||
| Without Push Switch | ||
| Chassis Mount | ||
| No Shaft | ||
| 5 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543704500 |
| Schedule B: | 8543709665 |