PDP SEO Portlet

HEDL-5560-B13

Encoder Line Driver 10-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDL-5560-B13
Secondary Manufacturer Part#: HEDL-5560#B13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Line Drivers are available for the HEDM-5500 series encoders. The line driver offers enhanced perform­ance when the encoder is used in noisy environments, or when it is required to drive long distances. The HEDL-556x series utilizes an industry standard line driver IC, AM26C31Q, which provides complementary outputs for each encoder channel. Thus, the output of the line driver encoder is A, A, B, B. Suggested line receivers are 26LS32 and 26LS33.

  • Available on Encoder Kit Housing
  • Complementary Outputs
  • Industry Standard Line Driver IC
  • Single 5 V Supply
  • Onboard Bypass Capacitor
  • Operating Temperature up to 70°C
  • Through Hole - None

Technical Attributes

Find Similar Parts

Description Value
Quadrature
1000
Optical
Incremental
2
70 °C
-40 °C
Vertical
HEDL-556x Series
Without Push Switch
Chassis Mount
8
No Shaft
5
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
USD $:
100+
$43.12
200+
$41.44
400+
$39.76
800+
$38.08
1600+
$37.38