PDP SEO Portlet

HEDL-5540-I01

Encoder Line Driver 10-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDL-5540-I01
Secondary Manufacturer Part#: HEDL-5540#I01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Line Drivers are available for the HEDS-55xx isand the HEDS-9000/9100/9200/9040/9140 series encoders.The line driver offers enhanced perform­ance whenthe encoder is used in noisy environments, or when it isrequired to drive long distances.The encoder line driver utilizes an industry standard linedriver IC, AM26C31Q, which pro­vides comple­men­t­aryoutputs for each encoder channel. Thus, the outputof the line driver encoder is A, A, B, B and I/I for threechannel versions. Suggested line receivers are 26LS32and 26LS33.

  • Available on Both Encoder Modules (HEDS-9000 Series) and Encoder Kit Housing (HEDS-5500 Series)
  • Complementary Outputs
  • Industry Standard Line Driver IC
  • Single 5 V Supply
  • Onboard Bypass Capacitor

Technical Attributes

Find Similar Parts

Description Value
Line Driver
512
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDL-554x Series
Without Push Switch
Chassis Mount
2
No Shaft
5
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100  Mult:20  
USD $:
100+
$43.12
200+
$41.44
400+
$39.76
800+
$38.08
1600+
$37.38