HEDL-5540-A14
Encoder Line Driver 10-Pin
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: HEDL-5540-A14
Secondary Manufacturer Part#: HEDL-5540#A14
- RoHS 10 Compliant
- Tariff Charges
Line Drivers are available for the HEDS-55xx isand the HEDS-9000/9100/9200/9040/9140 series encoders.The line driver offers enhanced performance whenthe encoder is used in noisy environments, or when it isrequired to drive long distances.The encoder line driver utilizes an industry standard linedriver IC, AM26C31Q, which provides complementaryoutputs for each encoder channel. Thus, the outputof the line driver encoder is A, A, B, B and I/I for threechannel versions. Suggested line receivers are 26LS32and 26LS33.
- Available on Both Encoder Modules (HEDS-9000 Series) and Encoder Kit Housing (HEDS-5500 Series)
- Complementary Outputs
- Industry Standard Line Driver IC
- Single 5 V Supply
- Onboard Bypass Capacitor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Line Driver | ||
| 500 | ||
| Optical | ||
| Incremental | ||
| 3 | ||
| 100 °C | ||
| -40 °C | ||
| Vertical | ||
| HEDL-554x Series | ||
| Without Push Switch | ||
| Chassis Mount | ||
| 5 | ||
| No Shaft | ||
| 5 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |