HEDL-5540-A11
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: HEDL-5540-A11
Secondary Manufacturer Part#: HEDL-5540#A11
- RoHS 10 Compliant
- Tariff Charges
The HEDL-5540#A11 is an Encoder Line Driver with strain relief cable connector terminations and transmissive optical method. The line driver offers enhanced performance when the encoder is used in noisy environments or when it is required to drive long distances. The 70°C version utilizes an industry standard line driver IC (26LS31) which provides complementary outputs for each encoder channel.
- Industry standard line driver IC
- Onboard bypass capacitor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Line Driver | ||
| 500 | ||
| Optical | ||
| Incremental | ||
| 3 | ||
| 100 °C | ||
| -40 °C | ||
| Vertical | ||
| HEDL-554x Series | ||
| Without Push Switch | ||
| Chassis Mount | ||
| 4 | ||
| No Shaft | ||
| 5 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709700 |
| Schedule B: | 8543709665 |