HEDL-5500-A02
Encoder Line Driver 10-Pin
Manufacturer:Broadcom
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: HEDL-5500-A02
Secondary Manufacturer Part#: HEDL-5500#A02
- RoHS 10 Compliant
- Tariff Charges
Line Drivers are available for the HEDS-55xx series encoders. The line driver offers enhanced performance when the encoder is used in noisy environments, or when it is required to drive long distances. The encoder line driver utilizes an industry standard line driver IC, AM26C31Q, which provides complementary outputs for each encoder channel. Thus, the output of the line driver encoder is A, A, B, B and I/I for three channel versions. Suggested line receivers are 26LS32 and 26LS33.
- Available on Encoder Kit Housing
- Complementary Outputs
- Industry Standard Line Driver IC
- Single 5 V Supply
- Onboard Bypass Capacitor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Line Driver | ||
| 500 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 100 °C | ||
| -40 °C | ||
| Vertical | ||
| HEDL-550x Series | ||
| Without Push Switch | ||
| Chassis Mount | ||
| 3 | ||
| No Shaft | ||
| 5 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709700 |
| Schedule B: | 8543709665 |