PDP SEO Portlet

HEDG-5121-B06

Two and Three Channel Codewheels

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDG-5121-B06
Secondary Manufacturer Part#: HEDG-5121#B06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-5121 is a high reliability Class H hermetically sealed optocoupler in an 8-Pin ceramic DIP package with gold plated leads. Solder dipped leads and various lead form options are also available. The HCPL-5121 is capable of operation and storage over the full military temperature range and may also be purchased in a commercial grade or from the DSCC Standard Microcircuit Drawing (SMD) 5962-04204. The HCPL-5121 is manufactured and tested on a MIL-PRF-38534 certified line and is included in the DSCC Qualified Manufacturers List QML-38534 for Hybrid Microcircuits. The HCPL-5121 consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. The device is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 1200V/100A. For IGBTs with higher ratings, the HCPL-5121 can be used to drive a discrete power stage, which drives the IGBT gate.

  • High Reliability, 8-Pin DIP
  • Performance Guaranteed from -55°C to 125°C
  • MIL-PRF-38534 Class H, QML-38534
  • Dual Marked with Device Part Number and DSCC Standard Microcircuit Drawing
  • 2.0 A Minimum Peak Output Current
  • High Common Mode Rejection (CMR): 10 kV/micro-second at VCM = 1000 V
  • 0.5 V Maximum Low Level Output Voltage
  • Icc = 5mA Maximum Supply Current
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • Wide Operating Vcc Range: 15 to 30 V
  • 500 ns Maximum Propagation Delay
  • ± 0.35 us Maximum Delay Between Devices

Technical Attributes

Find Similar Parts

Description Value
Codewheel
HEDS-910x Series Optical Encoder Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908500
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$66.33
200+
$65.995
400+
$65.66
800+
$65.325
1600+
$64.99