PDP SEO Portlet

HEDC-5660-B13

Three Channel Quick Assembly Encoder 5-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDC-5660-B13
Secondary Manufacturer Part#: HEDC-5660-B13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDC-5xxx-xxx, while similar to the industry standard HEDS-5xxx kit encoder, provides a connector latch on the cover housing to improve connector retention. This device is built upon the HP/Agilent/Avago HEDS-9000 series encoder module, and provides the same performance, low cost, high reliability, high resolution, and ease of assembly customers have come to expect.Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry. A code wheel (disk) which rotates between the emitter and detector IC generates two square waves in quadrature. Three channel units include an index pulse (high state) of 90°e, which is generated once for each full rotation.HEDC-5xxx-xxx provides resolutions from 50 to 1024 CPR, and accommodating shaft diameters from 2 mm to 8 mm. This kit encoder may be quickly and easily mounted to a motor. The electrical interface is through five (single ended) or ten (differential versions) 0.025 inch square pins on 0.100 centres. Interface cable assemblies to meet customer requirements are available also.The differential (line driver) version offers enhanced performance when the encoder is used in noisy environments, or when it is required to drive long cables. It uses an industry standard RS422 compatible line driver IC, AEIC 7272, which provides differential outputs for each of the encoder channels. Suggested line receivers are 26LS32 and 26LS33.

  • Available in two or three channel encoder A, B and I
  • Latching connector design
  • Single 5 V supply
  • Resolution of up to 1024 CPR
  • TTL compatible, with single ended or differential output
  • Quick assembly
  • No signal adjustment required
  • Small size -40° C to 100° C operating temperature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:120  Mult:30  
USD $:
120+
$53.33504
240+
$53.06567
480+
$52.7963
960+
$52.52694
1920+
$52.25757