PDP SEO Portlet

HEDC-5562-E06

Z1H,200,SE,3CH,1/4IN,TH,STD,ALT

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDC-5562-E06
Secondary Manufacturer Part#: HEDC-5562-E06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
200
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDC-55xx Series
Without Push Switch
30000
Chassis Mount
0.25
No Shaft
5.5
4.5
5 Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:30  
USD $:
120+
$38.5
240+
$37.0
480+
$35.5
960+
$34.0
1920+
$33.375