PDP SEO Portlet

HEDB-9140-I13

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDB-9140-I13
Secondary Manufacturer Part#: HEDB-9140-I13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
512
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDB-9140 Series
Without Push Switch
Chassis Mount
8
No Shaft
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$30.77098
400+
$30.61557
800+
$30.46016
1600+
$30.30476
3200+
$30.14935