PDP SEO Portlet

HEDB-9140-A12

Optical Incremental Encoder Modules Bundle

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDB-9140-A12
Secondary Manufacturer Part#: HEDB-9140-A12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDB-9140 series are three channel optical incremental encoder module offered with a codewheel. When used with a codewheel, these low cost modules detect rotary position. Each module consists of a lensed LED source and a detector IC enclosed in a small plastic package. Due to a highly collimated light source and a unique photodetector array, these modules are extremely tolerant to mounting misalignment. The HEDB-9140 has two channel quadrature output plus a third channel index output. This index output is a 90 electrical degree high true index pulse which is generated once for each full rotation of the codewheel. The HEDB-9140 is designed for use with a HEDS- 5140 codewheel which has an optical radius of 11.00 mm (0.433 inch). The quadrature signals and the index pulse are accessed through five 0.025 inch square pins located on 0.1 inch (pitch) centers.

  • Two Channel Quadrature Output with Index Pulse
  • Resolution from 100 CPR up to 1024 CPR (Counts Per Revolution)
  • Small in size and low cost
  • -40°C to 100°C operating temperature
  • TTL Compatible
  • Single 5V supply

Technical Attributes

Find Similar Parts

Description Value
Quadrature
500
Optical
Incremental
3
100 °C
-40 °C
Vertical
HEDB-9140 Series
Without Push Switch
Chassis Mount
6
No Shaft
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$25.09457
400+
$24.96783
800+
$24.84109
1600+
$24.71435
3200+
$24.58761