PDP SEO Portlet

HEDB-9100-C12

Optical Incremental Encoder Modules Bundle

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDB-9100-C12
Secondary Manufacturer Part#: HEDB-9100-C12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDB-9100 series are two channel optical incremental encoder modules offered with a codewheel. When used with a codewheel, these low cost modules detect rotary position. Each module consists of a lensed LED source and a detector IC enclosed in a small C-shaped plastic package. Due to a highly collimated light source and a unique photodetector array, these modules are extremely tolerant to mounting misalignment. The HEDB-9100 has two channel quadrature outputs. The HEDB-9100 is designed for use with a HEDS-5120 codewheel which has an optical radius of 11.00 mm (0.433 inch).The HEDB-9000 is designed for use with a HEDS-6100 codewheel which has an optical radius of 23.36 mm (0.920 inch). The quadrature signals and the single 5V supply input are accessed through fi ve 0.025 inch square pins located on 0.1 inch (pitch) centers.

  • High Performance
  • Resolution from 96 CPR Up To 1000 CPR (Counts Per Revolution)
  • Low Cost
  • Easy to Mount
  • No Signal Adjustment required
  • Small Size
  • Operating Temperature: -40°C to 100°C
  • TTL Compatible
  • Two Channel Quadrature Output
  • Single 5V Supply

Technical Attributes

Find Similar Parts

Description Value
Quadrature
100
Optical
Incremental
2
100 °C
-40 °C
Vertical
HEDB-9100 Series
Without Push Switch
Chassis Mount
6
No Shaft
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$23.76
400+
$23.64
800+
$23.52
1600+
$23.4
3200+
$23.28