HDSP-U513
7 Segment LED Display, Green, 20 mA, 1.8 V, 3.6 mcd, 1, 8 mm
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-U513
Secondary Manufacturer Part#: HDSP-U513
- RoHS 10 Compliant
- Tariff Charges
The 8 mm (0.31 inch) LED seven segment displays are Avago’s most space-efficient character size. They are designed for viewing distances up to 3 meters (10 feet). The numeric devices feature a right hand decimal point. All devices are available as either common anode or common cathode. Typical applications include appliances, temperature controllers, and digital panel meters.
- Compact package
- 8 mm (0.31 inch) character height
- Choice of colors:
- Wide range of colors
- Excellent appearance:
- Evenly lighted segments
- Mitered corners on segments
- Gray/black surface gives optimum contrast
- ±50° viewing angle
- Design flexibility:
- Common anode or common cathode
- Right hand decimal point
- Categorized for luminous intensity:
- Yellow and Green also categorized for color
- Use of like categories yields a uniform display
- High light output
- High peak current
- Excellent for long digit string multiplexing
- Intensity and color selection option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 571 nm | ||
| 6800 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 30 mA | ||
| Through Hole | ||
| -20 to 90 °C | ||
| 10DIP | ||
| 566 nm | ||
| 10 | ||
| 11 x 7.1 x 5 mm | ||
| DIP | ||
| 5 mm | ||
| 8 mm | ||
| 4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |