PDP SEO Portlet

HDSP-U503

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-U503
Secondary Manufacturer Part#: HDSP-U503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
571 nm
6800 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-20 to 90 °C
10DIP
566 nm
10
11 x 7.1 x 5 mm
DIP
5 mm
8 mm
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1800  Mult:200  
USD $:
1800+
$2.4156
3600+
$2.4034
7200+
$2.3912
14400+
$2.379
28800+
$2.3668