PDP SEO Portlet

HDSP-U401

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-U401
Secondary Manufacturer Part#: HDSP-U401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
603 nm
5390 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-20 to 90 °C
10DIP
600 nm
10
11 x 7.1 x 5 mm
DIP
5 mm
8 mm
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2400  Mult:200  
USD $:
2400+
$1.8018
4800+
$1.7927
9600+
$1.7836
19200+
$1.7745
38400+
$1.7654