HDSP-U303
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 586 nm | ||
| 2740 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 20 mA | ||
| Through Hole | ||
| -20 to 90 °C | ||
| 10DIP | ||
| 583 nm | ||
| 10 | ||
| 11 x 7.1 x 5 mm | ||
| DIP | ||
| 5 mm | ||
| 8 mm | ||
| 4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |