PDP SEO Portlet

HDSP-U213

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-U213
Secondary Manufacturer Part#: HDSP-U213
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8 mm (0.31 inch) LED seven segment displays are Avago's most space-efficient character size. They are designed for viewing distances up to 3 meters (10 feet). The numeric devices feature a right hand decimal point.This is a common cathode device.

  • Compact Package
  • 8 mm (0.31 inch)Character Height
  • Choice of Color:HER
  • Excellent Appearance
  • Evenly Lighted Segments
  • Mitered Corners on Segments
  • Black Surface Gives
  • Optimum Contrast
  • 1500 Viewing Angle
  • Design Flexibility
  • Common Cathode
  • Right Hand Decimal Point
  • Categorized for Luminous Intensity
  • Use of Like Categories Yields a Uniform Display
  • High Light Output
  • High Peak Current
  • Excellent for Long Digit String Multiplexing

Technical Attributes

Find Similar Parts

Description Value
626 nm
5390 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-20 to 90 °C
10DIP
635 nm
10
11 x 7.1 x 5 mm
DIP
5 mm
8 mm
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1800  Mult:200  
USD $:
1800+
$2.5146
3600+
$2.5019
7200+
$2.4892
14400+
$2.4765
28800+
$2.4638