PDP SEO Portlet

HDSP-U211

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-U211
Secondary Manufacturer Part#: HDSP-U211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
626 nm
5390 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-25 to 90 °C
10DIP
635 nm
10
11 x 7.1 x 5 mm
DIP
5 mm
8 mm
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1800  Mult:200  
USD $:
1800+
$2.14714
3600+
$2.03108
7200+
$1.97763
14400+
$1.92692
28800+
$1.87875