PDP SEO Portlet

HDSP-U203

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-U203
Secondary Manufacturer Part#: HDSP-U203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8 mm (0.31 inch) LED seven segment displays are most space-efficient character size. They are designed for viewing distances up to 3 metres (10 feet). The numeric devices feature a right hand decimal point. All devices are available as either common anode or common cathode. Typical applications include appliances, temperature controllers, and digital panel meters.

  • Compact package
  • 8 mm (0.31 inch) character height
  • Colors: HER
  • Excellent appearance:
    • Evenly lighted segments
    • Mitered corners on segments
    • Gray/black surface gives optimum contrast
    • ±50° viewing angle
  • Design flexibility: Common Cathode, Right Hand Decimal, Gray Surface
  • Categorized for luminous intensity:
    • Yellow and Green also categorized for color
    • Use of like categories yields a uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Intensity and color selection option

Technical Attributes

Find Similar Parts

Description Value
626 nm
5390 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-20 to 90 °C
10DIP
635 nm
10
11 x 7.1 x 5 mm
DIP
5 mm
8 mm
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2200  Mult:200  
USD $:
2200+
$1.9998
4400+
$1.9897
8800+
$1.9796
17600+
$1.9695
35200+
$1.9594